
06031A8R0B4T2A | |
|---|---|
DigiKey Part Number | 478-06031A8R0B4T2ATR-ND - Tape & Reel (TR) 478-06031A8R0B4T2ACT-ND - Cut Tape (CT) 478-06031A8R0B4T2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031A8R0B4T2A |
Description | CAP CER 8PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.08600 | €0.86 |
| 50 | €0.06100 | €3.05 |
| 100 | €0.05330 | €5.33 |
| 500 | €0.04036 | €20.18 |
| 1 000 | €0.03636 | €36.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.03040 | €121.60 |
| 8 000 | €0.02819 | €225.52 |
| 12 000 | €0.02708 | €324.96 |
| 20 000 | €0.02585 | €517.00 |
| 28 000 | €0.02514 | €703.92 |
| 40 000 | €0.02445 | €978.00 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18825 |

