
046810640020846+T | |
|---|---|
DigiKey Part Number | 478-046810640020846+TTR-ND - Tape & Reel (TR) 478-046810640020846+TCT-ND - Cut Tape (CT) 478-046810640020846+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046810640020846+T |
Description | CONN FFC BOTTOM 40POS 0.5MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.50mm | |
Height Above Board | 0.236" (6.00mm) | |
Locking Feature | - | |
Cable End Type | Notched, Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.08000 | €2.08 |
| 10 | €1.77300 | €17.73 |
| 25 | €1.66160 | €41.54 |
| 50 | €1.58240 | €79.12 |
| 100 | €1.50680 | €150.68 |
| 250 | €1.41240 | €353.10 |
| 500 | €1.34500 | €672.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | €1.28975 | €1,547.70 |
| 2 400 | €1.22823 | €2,947.75 |
| 3 600 | €1.19362 | €4,297.03 |
| 6 000 | €1.15141 | €6,908.46 |
| Unit Price without VAT: | €2.08000 |
|---|---|
| Unit Price with VAT: | €2.61040 |

