
PS9031-Y-V-F3-AX | |
|---|---|
DigiKey Part Number | 559-PS9031-Y-V-F3-AXTR-ND - Tape & Reel (TR) 559-PS9031-Y-V-F3-AXCT-ND - Cut Tape (CT) 559-PS9031-Y-V-F3-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS9031-Y-V-F3-AX |
Description | OPTOISO 5KV 1CH GATE DVR 5SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 5-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 175ns, 175ns | |
Pulse Width Distortion (Max) | 75ns | |
Rise / Fall Time (Typ) | 40ns, 40ns | |
Current - Output High, Low | 2A, 2A | |
Current - Peak Output | 2.5A | |
Voltage - Forward (Vf) (Typ) | 1.56V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width), 5 Leads | |
Supplier Device Package | 5-SOP | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.11000 | €2.11 |
| 10 | €1.52700 | €15.27 |
| 100 | €1.17650 | €117.65 |
| 500 | €1.02222 | €511.11 |
| 1 000 | €0.97194 | €971.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.77202 | €2,316.06 |
| Unit Price without VAT: | €2.11000 |
|---|---|
| Unit Price with VAT: | €2.64805 |















