
046806045000846+ | |
---|---|
DigiKey Part Number | 478-046806045000846+TR-ND - Tape & Reel (TR) 478-046806045000846+CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 046806045000846+ |
Description | CONN FFC BOTTOM 45POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 45 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 45 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.069" (1.75mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.98000 | €0.98 |
10 | €0.82900 | €8.29 |
25 | €0.77760 | €19.44 |
50 | €0.74020 | €37.01 |
100 | €0.70490 | €70.49 |
250 | €0.66072 | €165.18 |
500 | €0.62914 | €314.57 |
1 000 | €0.59910 | €599.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
6 000 | €0.52798 | €3,167.88 |
Unit Price without VAT: | €0.98000 |
---|---|
Unit Price with VAT: | €1.22990 |