
245846060000829+ | |
|---|---|
DigiKey Part Number | 478-245846060000829+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 245846060000829+ |
Description | RECPT - 0.4MM PITCH - 60 POS 3.0 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.112" (2.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €1.04182 | €5,209.10 |
| Unit Price without VAT: | €1.04182 |
|---|---|
| Unit Price with VAT: | €1.30748 |

