
046284007001846+ | |
|---|---|
DigiKey Part Number | 478-046284007001846+TR-ND - Tape & Reel (TR) 478-046284007001846+CT-ND - Cut Tape (CT) 478-046284007001846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046284007001846+ |
Description | CONN FFC FPC 7POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 7 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.059" (1.50mm) | |
Locking Feature | - | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF), Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.38200 | €3.82 |
| 25 | €0.35720 | €8.93 |
| 50 | €0.34020 | €17.01 |
| 100 | €0.32400 | €32.40 |
| 250 | €0.30364 | €75.91 |
| 500 | €0.28914 | €144.57 |
| 1 000 | €0.27533 | €275.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.24966 | €998.64 |
| 8 000 | €0.23775 | €1,902.00 |
| 12 000 | €0.23105 | €2,772.60 |
| 20 000 | €0.22287 | €4,457.40 |
| 28 000 | €0.21765 | €6,094.20 |
| 40 000 | €0.21225 | €8,490.00 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.56475 |

