
045236008103839+ | |
|---|---|
DigiKey Part Number | 478-045236008103839+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 045236008103839+ |
Description | CONN MICRO SIM CARD R/A SMD |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Micro SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Card Type | Micro SIM | |
Number of Positions | 10 (8 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.051" (1.30mm) | |
Mounting Feature | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |

