10 pF Thin Film Capacitor 16 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402YJ100JBWTR

DigiKey Part Number
0402YJ100JBWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402YJ100JBWTR
Description
CAP THIN FILM 10PF 16V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 pF Thin Film Capacitor 16 V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402YJ100JBWTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
10 pF
Tolerance
±5%
Voltage - Rated
16 V
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.18156€907.80
Manufacturers Standard Package
Unit Price without VAT:€0.18156
Unit Price with VAT:€0.22786