0201YA680JAT2A is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.02866
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.09051
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: €0.03141
Datasheet

Upgrade


KEMET
In Stock: 8 452
Unit Price: €0.09000
Datasheet

Upgrade


TDK Corporation
In Stock: 42 984
Unit Price: €0.09000
Datasheet

Upgrade


YAGEO
In Stock: 1 487
Unit Price: €0.09000
Datasheet

Upgrade


YAGEO
In Stock: 28 008
Unit Price: €0.09000
Datasheet

Upgrade


Murata Electronics
In Stock: 30 172
Unit Price: €0.09000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: €0.00454
Datasheet

Upgrade


Murata Electronics
In Stock: 9 162
Unit Price: €0.09000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: €0.00233
Datasheet

Upgrade


Murata Electronics
In Stock: 59 140
Unit Price: €0.09000
Datasheet

Upgrade


Murata Electronics
In Stock: 99 980
Unit Price: €0.09000
Datasheet

Upgrade


Murata Electronics
In Stock: 189 195
Unit Price: €0.09000
Datasheet
Accu-P 0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201YA680JAT2A

DigiKey Part Number
478-1024-2-ND - Tape & Reel (TR)
478-1024-1-ND - Cut Tape (CT)
478-1024-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0201YA680JAT2A
Description
CAP CER 68PF 16V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 pF ±5% 16V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201YA680JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.19000€0.19
10€0.11100€1.11
50€0.07900€3.95
100€0.06960€6.96
500€0.05860€29.30
1 000€0.04971€49.71
2 500€0.04556€113.90
5 000€0.04436€221.80
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€0.03256€488.40
Manufacturers Standard Package
Unit Price without VAT:€0.19000
Unit Price with VAT:€0.23845