100 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
CX-Series

0101YA101JAT2A

DigiKey Part Number
478-KGM02ACG1C101JHTR-ND - Tape & Reel (TR)
478-KGM02ACG1C101JHCT-ND - Cut Tape (CT)
478-KGM02ACG1C101JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0101YA101JAT2A
Description
CAP CER 100PF 16V C0G/NP0 01005
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0101YA101JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260 642
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.04400€0.44
50€0.03060€1.53
100€0.02630€2.63
500€0.01924€9.62
1 000€0.01706€17.06
2 500€0.01476€36.90
5 000€0.01338€66.90
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 000€0.01132€226.40
40 000€0.01055€422.00
60 000€0.01016€609.60
100 000€0.00974€974.00
140 000€0.00949€1,328.60
200 000€0.00925€1,850.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.10040