


0101YA101JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM02ACG1C101JHTR-ND - Tape & Reel (TR) 478-KGM02ACG1C101JHCT-ND - Cut Tape (CT) 478-KGM02ACG1C101JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0101YA101JAT2A |
Description | CAP CER 100PF 16V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0101YA101JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04400 | €0.44 |
| 50 | €0.03060 | €1.53 |
| 100 | €0.02630 | €2.63 |
| 500 | €0.01924 | €9.62 |
| 1 000 | €0.01706 | €17.06 |
| 2 500 | €0.01476 | €36.90 |
| 5 000 | €0.01338 | €66.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | €0.01132 | €226.40 |
| 40 000 | €0.01055 | €422.00 |
| 60 000 | €0.01016 | €609.60 |
| 100 000 | €0.00974 | €974.00 |
| 140 000 | €0.00949 | €1,328.60 |
| 200 000 | €0.00925 | €1,850.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

