
008283031200000+ | |
|---|---|
DigiKey Part Number | 478-008283031200000+-ND |
Manufacturer | |
Manufacturer Product Number | 008283031200000+ |
Description | WIRE TO BOARD |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Termination Kinked Pin, Solder |
Mfr | Fastening Type Detent Lock |
Series | Contact Length - Mating 0.185" (4.70mm) |
Packaging Bag | Contact Length - Post 0.118" (3.00mm) |
Part Status Obsolete | Overall Contact Length 0.370" (9.40mm) |
Connector Type | Insulation Height 0.268" (6.80mm) |
Contact Type Male Pin | Contact Shape Circular |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Insulation Color Natural |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 125V |
Shrouding Shrouded - 3 Wall | Base Product Number |
Mounting Type |

