Direct
Direct

TAJB224K050RNJ | |
|---|---|
DigiKey Part Number | 478-TAJB224K050RNJTR-ND - Tape & Reel (TR) 478-TAJB224K050RNJCT-ND - Cut Tape (CT) 478-TAJB224K050RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB224K050RNJ |
Description | CAP TANT 0.22UF 10% 50V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric), 1210 14Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB224K050RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 14Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.02000 | €1.02 |
| 10 | €0.66000 | €6.60 |
| 50 | €0.51800 | €25.90 |
| 100 | €0.47420 | €47.42 |
| 500 | €0.40028 | €200.14 |
| 1 000 | €0.37742 | €377.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.35862 | €717.24 |
| 4 000 | €0.34313 | €1,372.52 |
| 6 000 | €0.33537 | €2,012.22 |
| 10 000 | €0.32677 | €3,267.70 |
| 14 000 | €0.32174 | €4,504.36 |
| 20 000 | €0.31691 | €6,338.20 |
| Unit Price without VAT: | €1.02000 |
|---|---|
| Unit Price with VAT: | €1.28010 |



