
MP88X-SR-BLK | |
|---|---|
DigiKey Part Number | 2092-MP88X-SR-BLK-ND |
Manufacturer | |
Manufacturer Product Number | MP88X-SR-BLK |
Description | MOD PLUG STRAIN RELIEF BOOT 8P8C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For 8 Position Modular Jack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 8 Position Modular Jack | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.40685 | €406.85 |
| Unit Price without VAT: | €0.40685 |
|---|---|
| Unit Price with VAT: | €0.51060 |

