
WU732BTTD50L0F | |
---|---|
DigiKey Part Number | 2019-WU732BTTD50L0FTR-ND - Tape & Reel (TR) 2019-WU732BTTD50L0FCT-ND - Cut Tape (CT) 2019-WU732BTTD50L0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WU732BTTD50L0F |
Description | RESISTOR WIDE TERMINAL THICKFILM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WU732BTTD50L0F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.48000 | €0.48 |
10 | €0.31100 | €3.11 |
25 | €0.26440 | €6.61 |
50 | €0.23480 | €11.74 |
100 | €0.20990 | €20.99 |
250 | €0.18252 | €45.63 |
500 | €0.16534 | €82.67 |
1 000 | €0.15077 | €150.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | €0.12480 | €624.00 |
10 000 | €0.11631 | €1,163.10 |
15 000 | €0.11195 | €1,679.25 |
25 000 | €0.10702 | €2,675.50 |
35 000 | €0.10408 | €3,642.80 |
50 000 | €0.10121 | €5,060.50 |
60 000 | €0.09984 | €5,990.40 |
Unit Price without VAT: | €0.48000 |
---|---|
Unit Price with VAT: | €0.60240 |