82 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WU732B15TTD82L0F

DigiKey Part Number
2019-WU732B15TTD82L0FTR-ND - Tape & Reel (TR)
2019-WU732B15TTD82L0FCT-ND - Cut Tape (CT)
2019-WU732B15TTD82L0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WU732B15TTD82L0F
Description
RESISTOR WIDE TERMINAL THICKFILM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
82 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WU732B15TTD82L0F Models
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
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 30 343
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.55000€0.55
10€0.36000€3.60
25€0.30600€7.65
50€0.27240€13.62
100€0.24370€24.37
250€0.21232€53.08
500€0.19266€96.33
1 000€0.17595€175.95
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.14620€731.00
10 000€0.13649€1,364.90
15 000€0.13149€1,972.35
25 000€0.12585€3,146.25
35 000€0.12248€4,286.80
50 000€0.11919€5,959.50
Manufacturers Standard Package
Unit Price without VAT:€0.55000
Unit Price with VAT:€0.69025