
WK73S2JTTE3R30F | |
|---|---|
DigiKey Part Number | 2019-WK73S2JTTE3R30FTR-ND - Tape & Reel (TR) 2019-WK73S2JTTE3R30FCT-ND - Cut Tape (CT) 2019-WK73S2JTTE3R30FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73S2JTTE3R30F |
Description | RES 3.3 OHM 1% 1W 1812 |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73S2JTTE3R30F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.18000 | €1.80 |
| 25 | €0.14760 | €3.69 |
| 50 | €0.12880 | €6.44 |
| 100 | €0.11420 | €11.42 |
| 250 | €0.09944 | €24.86 |
| 500 | €0.09090 | €45.45 |
| 1 000 | €0.08411 | €84.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.07443 | €297.72 |
| 8 000 | €0.07102 | €568.16 |
| 12 000 | €0.06936 | €832.32 |
| 20 000 | €0.06755 | €1,351.00 |
| 28 000 | €0.06652 | €1,862.56 |
| 40 000 | €0.06554 | €2,621.60 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.40160 |

