
UR73VD2ATTD15L0F | |
|---|---|
DigiKey Part Number | 2019-UR73VD2ATTD15L0FTR-ND - Tape & Reel (TR) 2019-UR73VD2ATTD15L0FCT-ND - Cut Tape (CT) 2019-UR73VD2ATTD15L0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UR73VD2ATTD15L0F |
Description | RES 15M OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | UR73VD2ATTD15L0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.55000 | €0.55 |
| 10 | €0.35400 | €3.54 |
| 25 | €0.30120 | €7.53 |
| 50 | €0.26820 | €13.41 |
| 100 | €0.24000 | €24.00 |
| 250 | €0.20904 | €52.26 |
| 500 | €0.18964 | €94.82 |
| 1 000 | €0.17318 | €173.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.14385 | €719.25 |
| 10 000 | €0.13426 | €1,342.60 |
| 15 000 | €0.12934 | €1,940.10 |
| 25 000 | €0.12377 | €3,094.25 |
| 35 000 | €0.12045 | €4,215.75 |
| 50 000 | €0.11721 | €5,860.50 |
| Unit Price without VAT: | €0.55000 |
|---|---|
| Unit Price with VAT: | €0.69025 |

