
UR73D2HTTE20L0F | |
|---|---|
DigiKey Part Number | 2019-UR73D2HTTE20L0FTR-ND - Tape & Reel (TR) 2019-UR73D2HTTE20L0FCT-ND - Cut Tape (CT) 2019-UR73D2HTTE20L0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UR73D2HTTE20L0F |
Description | RES 20M OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | UR73D2HTTE20L0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.46400 | €4.64 |
| 25 | €0.39600 | €9.90 |
| 50 | €0.35320 | €17.66 |
| 100 | €0.31680 | €31.68 |
| 250 | €0.27684 | €69.21 |
| 500 | €0.25186 | €125.93 |
| 1 000 | €0.23061 | €230.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.19723 | €788.92 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.89105 |

