Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SR73W3ATTE9R1G | |
|---|---|
DigiKey Part Number | 2019-SR73W3ATTE9R1GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR73W3ATTE9R1G |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±2% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR73W3ATTE9R1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.17742 | €709.68 |
| Unit Price without VAT: | €0.17742 |
|---|---|
| Unit Price with VAT: | €0.22266 |


