510 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR733ATTER510F

DigiKey Part Number
2019-SR733ATTER510FTR-ND - Tape & Reel (TR)
2019-SR733ATTER510FCT-ND - Cut Tape (CT)
2019-SR733ATTER510FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR733ATTER510F
Description
CURRENT SENSE RESISTOR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
510 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR733ATTER510F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 738
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.77000€0.77
10€0.50100€5.01
25€0.42800€10.70
50€0.38220€19.11
100€0.34300€34.30
250€0.30012€75.03
500€0.27328€136.64
1 000€0.25047€250.47
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.21463€858.52
8 000€0.20064€1,605.12
12 000€0.19346€2,321.52
20 000€0.18533€3,706.60
28 000€0.18049€5,053.72
40 000€0.17742€7,096.80
Manufacturers Standard Package
Unit Price without VAT:€0.77000
Unit Price with VAT:€0.96635