
SR732ERTTDR430F | |
|---|---|
DigiKey Part Number | 2019-SR732ERTTDR430FTR-ND - Tape & Reel (TR) 2019-SR732ERTTDR430FCT-ND - Cut Tape (CT) 2019-SR732ERTTDR430FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732ERTTDR430F |
Description | RES 430M OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 430 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732ERTTDR430F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.35300 | €3.53 |
| 25 | €0.29880 | €7.47 |
| 50 | €0.26800 | €13.40 |
| 100 | €0.24370 | €24.37 |
| 250 | €0.21892 | €54.73 |
| 500 | €0.20462 | €102.31 |
| 1 000 | €0.19324 | €193.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.17499 | €874.95 |
| 10 000 | €0.16966 | €1,696.60 |
| 15 000 | €0.16706 | €2,505.90 |
| 25 000 | €0.16424 | €4,106.00 |
| 35 000 | €0.16262 | €5,691.70 |
| 50 000 | €0.16109 | €8,054.50 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.74045 |

