
SLN5TTED39L0D | |
|---|---|
DigiKey Part Number | 2019-SLN5TTED39L0DTR-ND - Tape & Reel (TR) 2019-SLN5TTED39L0DCT-ND - Cut Tape (CT) 2019-SLN5TTED39L0DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLN5TTED39L0D |
Description | RESISTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 39 mOhms ±0.5% 7W Chip Resistor 4527 J-Lead Automotive AEC-Q200, Current Sense, Flame Proof, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | SLN5TTED39L0D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Flame Proof, Safety | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 180°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.453" L x 0.276" W (11.50mm x 7.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.38000 | €2.38 |
| 10 | €1.59000 | €15.90 |
| 25 | €1.37480 | €34.37 |
| 50 | €1.24020 | €62.01 |
| 100 | €1.12590 | €112.59 |
| 250 | €1.00060 | €250.15 |
| 500 | €0.92218 | €461.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.85557 | €855.57 |
| 2 000 | €0.79899 | €1,597.98 |
| 3 000 | €0.76993 | €2,309.79 |
| 5 000 | €0.73706 | €3,685.30 |
| 7 000 | €0.71748 | €5,022.36 |
| 10 000 | €0.69924 | €6,992.40 |
| Unit Price without VAT: | €2.38000 |
|---|---|
| Unit Price with VAT: | €2.98690 |

