
| SG73S2ETTD4R70F | |
|---|---|
| DigiKey Part Number | 2019-SG73S2ETTD4R70FTR-ND - Tape & Reel (TR) 2019-SG73S2ETTD4R70FCT-ND - Cut Tape (CT) 2019-SG73S2ETTD4R70FDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SG73S2ETTD4R70F | 
| Description | RES 4.7 OHM 1% 1/2W 1210 | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 4.7 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SG73S2ETTD4R70F Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1210 (3225 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.25000 | €0.25 | 
| 10 | €0.13500 | €1.35 | 
| 25 | €0.10920 | €2.73 | 
| 50 | €0.09440 | €4.72 | 
| 100 | €0.08280 | €8.28 | 
| 250 | €0.07116 | €17.79 | 
| 500 | €0.06494 | €32.47 | 
| 1 000 | €0.05912 | €59.12 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | €0.05061 | €253.05 | 
| 10 000 | €0.04812 | €481.20 | 
| 15 000 | €0.04691 | €703.65 | 
| 25 000 | €0.04560 | €1,140.00 | 
| 35 000 | €0.04485 | €1,569.75 | 
| 50 000 | €0.04414 | €2,207.00 | 
| 60 000 | €0.04381 | €2,628.60 | 
| 120 000 | €0.04271 | €5,125.20 | 
| 125 000 | €0.04265 | €5,331.25 | 
| Unit Price without VAT: | €0.25000 | 
|---|---|
| Unit Price with VAT: | €0.31375 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland