
SG73S1ETTP102J | |
|---|---|
DigiKey Part Number | 2019-SG73S1ETTP102JTR-ND - Tape & Reel (TR) 2019-SG73S1ETTP102JCT-ND - Cut Tape (CT) 2019-SG73S1ETTP102JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73S1ETTP102J |
Description | RES 1K OHM 5% 1/8W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73S1ETTP102J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.06400 | €0.64 |
| 25 | €0.04920 | €1.23 |
| 50 | €0.04140 | €2.07 |
| 100 | €0.03520 | €3.52 |
| 250 | €0.02896 | €7.24 |
| 500 | €0.02536 | €12.68 |
| 1 000 | €0.02252 | €22.52 |
| 5 000 | €0.01799 | €89.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00913 | €91.30 |
| 20 000 | €0.00842 | €168.40 |
| 30 000 | €0.00807 | €242.10 |
| 50 000 | €0.00770 | €385.00 |
| 70 000 | €0.00748 | €523.60 |
| 100 000 | €0.00728 | €728.00 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.16315 |

