
SG73P2ATTD1003F | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD1003FTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD1003FCT-ND - Cut Tape (CT) 2019-SG73P2ATTD1003FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD1003F |
Description | RES 100K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD1003F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.05700 | €0.57 |
| 25 | €0.04480 | €1.12 |
| 50 | €0.03740 | €1.87 |
| 100 | €0.03170 | €3.17 |
| 250 | €0.02572 | €6.43 |
| 500 | €0.02272 | €11.36 |
| 1 000 | €0.02012 | €20.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.01589 | €79.45 |
| 10 000 | €0.01362 | €136.20 |
| 15 000 | €0.01328 | €199.20 |
| 25 000 | €0.01296 | €324.00 |
| 35 000 | €0.01103 | €386.05 |
| 50 000 | €0.01054 | €527.00 |
| 125 000 | €0.01052 | €1,315.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.15060 |

