
SG73P1EWTTP2R20F | |
|---|---|
DigiKey Part Number | 2019-SG73P1EWTTP2R20FTR-ND - Tape & Reel (TR) 2019-SG73P1EWTTP2R20FCT-ND - Cut Tape (CT) 2019-SG73P1EWTTP2R20FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1EWTTP2R20F |
Description | RES 2.2 OHM 1% 1/4W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.06600 | €0.66 |
| 25 | €0.05160 | €1.29 |
| 50 | €0.04360 | €2.18 |
| 100 | €0.03690 | €3.69 |
| 250 | €0.03064 | €7.66 |
| 500 | €0.02692 | €13.46 |
| 1 000 | €0.02399 | €23.99 |
| 5 000 | €0.01932 | €96.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.01904 | €190.40 |
| 20 000 | €0.01790 | €358.00 |
| 30 000 | €0.01734 | €520.20 |
| 50 000 | €0.01674 | €837.00 |
| 70 000 | €0.01639 | €1,147.30 |
| 100 000 | €0.01606 | €1,606.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |

