
SG73P1ETTP100J | |
|---|---|
DigiKey Part Number | 2019-SG73P1ETTP100JTR-ND - Tape & Reel (TR) 2019-SG73P1ETTP100JCT-ND - Cut Tape (CT) 2019-SG73P1ETTP100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1ETTP100J |
Description | RES 10 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1ETTP100J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.06500 | €0.65 |
| 25 | €0.05000 | €1.25 |
| 50 | €0.04200 | €2.10 |
| 100 | €0.03560 | €3.56 |
| 250 | €0.02932 | €7.33 |
| 500 | €0.02568 | €12.84 |
| 1 000 | €0.02281 | €22.81 |
| 5 000 | €0.01821 | €91.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.01688 | €168.80 |
| 20 000 | €0.01582 | €316.40 |
| 30 000 | €0.01530 | €459.00 |
| 50 000 | €0.01474 | €737.00 |
| 70 000 | €0.01442 | €1,009.40 |
| 100 000 | €0.01412 | €1,412.00 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.16315 |

