
SG733ATTE181K | |
|---|---|
DigiKey Part Number | 2019-SG733ATTE181KTR-ND - Tape & Reel (TR) 2019-SG733ATTE181KCT-ND - Cut Tape (CT) 2019-SG733ATTE181KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG733ATTE181K |
Description | RES 180 OHM 10% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±10% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG733ATTE181K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.74000 | €0.74 |
| 10 | €0.45100 | €4.51 |
| 25 | €0.38760 | €9.69 |
| 50 | €0.35060 | €17.53 |
| 100 | €0.32140 | €32.14 |
| 250 | €0.29180 | €72.95 |
| 500 | €0.27462 | €137.31 |
| 1 000 | €0.26097 | €260.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.24146 | €965.84 |
| 8 000 | €0.23457 | €1,876.56 |
| 12 000 | €0.23121 | €2,774.52 |
| 20 000 | €0.22757 | €4,551.40 |
| 28 000 | €0.22548 | €6,313.44 |
| Unit Price without VAT: | €0.74000 |
|---|---|
| Unit Price with VAT: | €0.92870 |

