
SG732ETTD102K | |
|---|---|
DigiKey Part Number | 2019-SG732ETTD102KTR-ND - Tape & Reel (TR) 2019-SG732ETTD102KCT-ND - Cut Tape (CT) 2019-SG732ETTD102KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG732ETTD102K |
Description | RES 1K OHM 10% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±10% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG732ETTD102K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.14100 | €1.41 |
| 25 | €0.11440 | €2.86 |
| 50 | €0.09900 | €4.95 |
| 100 | €0.08690 | €8.69 |
| 250 | €0.07476 | €18.69 |
| 500 | €0.06772 | €33.86 |
| 1 000 | €0.06213 | €62.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.05318 | €265.90 |
| 10 000 | €0.05057 | €505.70 |
| 15 000 | €0.04930 | €739.50 |
| 25 000 | €0.04792 | €1,198.00 |
| 35 000 | €0.04713 | €1,649.55 |
| 50 000 | €0.04638 | €2,319.00 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.32630 |

