
SG731JTTD104K | |
|---|---|
DigiKey Part Number | 2019-SG731JTTD104KTR-ND - Tape & Reel (TR) 2019-SG731JTTD104KCT-ND - Cut Tape (CT) 2019-SG731JTTD104KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG731JTTD104K |
Description | RES 100K OHM 10% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±10% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG731JTTD104K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.05700 | €0.57 |
| 25 | €0.04400 | €1.10 |
| 50 | €0.03680 | €1.84 |
| 100 | €0.03120 | €3.12 |
| 250 | €0.02556 | €6.39 |
| 500 | €0.02232 | €11.16 |
| 1 000 | €0.01976 | €19.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.01568 | €78.40 |
| 10 000 | €0.01450 | €145.00 |
| 15 000 | €0.01392 | €208.80 |
| 25 000 | €0.01330 | €332.50 |
| 35 000 | €0.01294 | €452.90 |
| 50 000 | €0.01260 | €630.00 |
| 60 000 | €0.01244 | €746.40 |
| 120 000 | €0.01192 | €1,430.40 |
| 125 000 | €0.01190 | €1,487.50 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.15060 |

