
RS73F1JTTD2000B | |
|---|---|
DigiKey Part Number | 2019-RS73F1JTTD2000BTR-ND - Tape & Reel (TR) 2019-RS73F1JTTD2000BCT-ND - Cut Tape (CT) 2019-RS73F1JTTD2000BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73F1JTTD2000B |
Description | RES 200 OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RS73F1JTTD2000B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.19900 | €1.99 |
| 25 | €0.16440 | €4.11 |
| 50 | €0.14400 | €7.20 |
| 100 | €0.12810 | €12.81 |
| 250 | €0.11200 | €28.00 |
| 500 | €0.10272 | €51.36 |
| 1 000 | €0.09535 | €95.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.08352 | €417.60 |
| 10 000 | €0.08007 | €800.70 |
| 15 000 | €0.07839 | €1,175.85 |
| 25 000 | €0.07656 | €1,914.00 |
| 35 000 | €0.07552 | €2,643.20 |
| 50 000 | €0.07453 | €3,726.50 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.45180 |

