RS73F1JRTTD3650C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: €0.11336
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: €0.03222
Datasheet
365 Ohms ±0.25% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS73F1JRTTD3650C

DigiKey Part Number
2019-RS73F1JRTTD3650CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS73F1JRTTD3650C
Description
RES 365 OHM 0.25% 1/5W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
365 Ohms ±0.25% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.11336€566.80
Manufacturers Standard Package
Unit Price without VAT:€0.11336
Unit Price with VAT:€0.14227