Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RS73F1JRTTD2742F | |
|---|---|
DigiKey Part Number | 2019-RS73F1JRTTD2742FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS73F1JRTTD2742F |
Description | RES 27.4K OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27.4 kOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.06950 | €347.50 |
| Unit Price without VAT: | €0.06950 |
|---|---|
| Unit Price with VAT: | €0.08722 |



