
RN73R2ETTD10R0F25 | |
---|---|
DigiKey Part Number | 2019-RN73R2ETTD10R0F25TR-ND - Tape & Reel (TR) 2019-RN73R2ETTD10R0F25CT-ND - Cut Tape (CT) 2019-RN73R2ETTD10R0F25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ETTD10R0F25 |
Description | RESISTOR THIN FILM 1210 SIZE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ETTD10R0F25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.29000 | €0.29 |
10 | €0.24100 | €2.41 |
25 | €0.22320 | €5.58 |
50 | €0.21100 | €10.55 |
100 | €0.19950 | €19.95 |
250 | €0.18568 | €46.42 |
500 | €0.17620 | €88.10 |
1 000 | €0.16768 | €167.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | €0.16178 | €808.90 |
10 000 | €0.15465 | €1,546.50 |
15 000 | €0.15231 | €2,284.65 |
25 000 | €0.14853 | €3,713.25 |
35 000 | €0.14623 | €5,118.05 |
50 000 | €0.14396 | €7,198.00 |
60 000 | €0.14327 | €8,596.20 |
Unit Price without VAT: | €0.29000 |
---|---|
Unit Price with VAT: | €0.36395 |