
RN73R2BTTD61R9B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2BTTD61R9B25TR-ND - Tape & Reel (TR) 2019-RN73R2BTTD61R9B25CT-ND - Cut Tape (CT) 2019-RN73R2BTTD61R9B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2BTTD61R9B25 |
Description | RES 61.9 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 61.9 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2BTTD61R9B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.16300 | €1.63 |
| 25 | €0.15480 | €3.87 |
| 50 | €0.14300 | €7.15 |
| 100 | €0.13510 | €13.51 |
| 250 | €0.12560 | €31.40 |
| 500 | €0.11908 | €59.54 |
| 1 000 | €0.11318 | €113.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.10681 | €534.05 |
| 10 000 | €0.10256 | €1,025.60 |
| 15 000 | €0.10031 | €1,504.65 |
| 25 000 | €0.09771 | €2,442.75 |
| 35 000 | €0.09613 | €3,364.55 |
| 50 000 | €0.09457 | €4,728.50 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |

