RN73R2BTTD1020B10 is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


KOA Speer Electronics, Inc.
cms-in-stock: 0
cms-unit-price: €1.15000
cms-datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
cms-in-stock: 0
cms-unit-price: €0.91000
cms-datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
cms-in-stock: 0
cms-unit-price: €1.11000
cms-datasheet
RN73R-1206-(3216-METRIC)
cms-photo-disclaimer

RN73R2BTTD1020B10

cms-digikey-product-number
2019-RN73R2BTTD1020B10TR-ND - Tape & Reel (TR)
2019-RN73R2BTTD1020B10CT-ND - Cut Tape (CT)
2019-RN73R2BTTD1020B10DKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
RN73R2BTTD1020B10
cms-description
RES 102 OHM 0.1% 1/4W 1206
cms-standard-lead-time
10 Weeks
cms-customer-reference
cms-detailed-description
102 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
cms-datasheet
 cms-datasheet
cms-eda-cad-models
RN73R2BTTD1020B10 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantitycms-unit-pricecms-ext-price
1€0.70000€0.70
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
cms-quantitycms-unit-pricecms-ext-price
5 000€0.23590€1,179.50
cms-manufacturer-standard-package
Unit Price without VAT:€0.70000
Unit Price with VAT:€0.87850