
ISM95-1251AH-60.000MHZ | |
|---|---|
DigiKey Part Number | 2780-ISM95-1251AH-60.000MHZTR-ND - Tape & Reel (TR) 2780-ISM95-1251AH-60.000MHZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISM95-1251AH-60.000MHZ |
Description | OSC XO 60MHZ 1.8V CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ISM95-1251AH-60.000MHZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 60 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.19000 | €1.19 |
| 10 | €1.03800 | €10.38 |
| 25 | €0.98160 | €24.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.76360 | €2,290.80 |
| Unit Price without VAT: | €1.19000 |
|---|---|
| Unit Price with VAT: | €1.49345 |




