
RN73R1JTTD5300F100 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD5300F100TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD5300F100CT-ND - Cut Tape (CT) 2019-RN73R1JTTD5300F100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD5300F100 |
Description | RES 530 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 530 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD5300F100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.07200 | €0.72 |
| 25 | €0.06720 | €1.68 |
| 50 | €0.06360 | €3.18 |
| 100 | €0.06010 | €6.01 |
| 250 | €0.05572 | €13.93 |
| 500 | €0.05274 | €26.37 |
| 1 000 | €0.05001 | €50.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.04464 | €223.20 |
| 10 000 | €0.04272 | €427.20 |
| 15 000 | €0.04170 | €625.50 |
| 25 000 | €0.04052 | €1,013.00 |
| 35 000 | €0.03980 | €1,393.00 |
| 50 000 | €0.03908 | €1,954.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

