
RN73R1JTTD4752B25 | |
---|---|
DigiKey Part Number | 2019-RN73R1JTTD4752B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD4752B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD4752B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD4752B25 |
Description | RES 47.5K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 47.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD4752B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.09000 | €0.09 |
10 | €0.05700 | €0.57 |
25 | €0.05240 | €1.31 |
50 | €0.04940 | €2.47 |
100 | €0.04680 | €4.68 |
250 | €0.04336 | €10.84 |
500 | €0.04102 | €20.51 |
1 000 | €0.03888 | €38.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | €0.03700 | €185.00 |
10 000 | €0.03539 | €353.90 |
15 000 | €0.03453 | €517.95 |
25 000 | €0.03353 | €838.25 |
35 000 | €0.03292 | €1,152.20 |
50 000 | €0.03231 | €1,615.50 |
60 000 | €0.03202 | €1,921.20 |
120 000 | €0.03149 | €3,778.80 |
Unit Price without VAT: | €0.09000 |
---|---|
Unit Price with VAT: | €0.11295 |