
RN73R1ETTP4072B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP4072B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP4072B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP4072B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP4072B25 |
Description | RES 40.7K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP4072B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.08800 | €0.88 |
| 25 | €0.08160 | €2.04 |
| 50 | €0.07700 | €3.85 |
| 100 | €0.07280 | €7.28 |
| 250 | €0.06756 | €16.89 |
| 500 | €0.06398 | €31.99 |
| 1 000 | €0.06070 | €60.70 |
| 5 000 | €0.05428 | €271.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.03537 | €353.70 |
| 20 000 | €0.03393 | €678.60 |
| 30 000 | €0.03317 | €995.10 |
| 50 000 | €0.03229 | €1,614.50 |
| 70 000 | €0.03176 | €2,223.20 |
| 100 000 | €0.03123 | €3,123.00 |
| 120 000 | €0.03097 | €3,716.40 |
| 240 000 | €0.03008 | €7,219.20 |
| 250 000 | €0.03003 | €7,507.50 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12550 |

