
RN73R1ETTP3092B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP3092B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP3092B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP3092B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP3092B25 |
Description | RES 30.9K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP3092B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.05900 | €0.59 |
| 25 | €0.05560 | €1.39 |
| 50 | €0.05220 | €2.61 |
| 100 | €0.04930 | €4.93 |
| 250 | €0.04572 | €11.43 |
| 500 | €0.04328 | €21.64 |
| 1 000 | €0.04102 | €41.02 |
| 5 000 | €0.03655 | €182.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.03441 | €344.10 |
| 20 000 | €0.03301 | €660.20 |
| 30 000 | €0.03227 | €968.10 |
| 50 000 | €0.03141 | €1,570.50 |
| 70 000 | €0.03089 | €2,162.30 |
| 100 000 | €0.03038 | €3,038.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

