
RN73R1ETTP1061B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP1061B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP1061B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP1061B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP1061B25 |
Description | RES 1.06K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.06 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP1061B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.09200 | €0.92 |
| 25 | €0.08480 | €2.12 |
| 50 | €0.08020 | €4.01 |
| 100 | €0.07570 | €7.57 |
| 250 | €0.07032 | €17.58 |
| 500 | €0.06660 | €33.30 |
| 1 000 | €0.06319 | €63.19 |
| 5 000 | €0.05650 | €282.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.03506 | €350.60 |
| 20 000 | €0.03364 | €672.80 |
| 30 000 | €0.03289 | €986.70 |
| 50 000 | €0.03201 | €1,600.50 |
| 70 000 | €0.03148 | €2,203.60 |
| 100 000 | €0.03096 | €3,096.00 |
| 120 000 | €0.03070 | €3,684.00 |
| 240 000 | €0.02982 | €7,156.80 |
| 250 000 | €0.02977 | €7,442.50 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13805 |

