
RN73H2BTTD4703F50 | |
|---|---|
DigiKey Part Number | 2019-RN73H2BTTD4703F50TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD4703F50CT-ND - Cut Tape (CT) 2019-RN73H2BTTD4703F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD4703F50 |
Description | RES 470K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD4703F50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.16900 | €1.69 |
| 25 | €0.15640 | €3.91 |
| 50 | €0.14780 | €7.39 |
| 100 | €0.13960 | €13.96 |
| 250 | €0.12972 | €32.43 |
| 500 | €0.12300 | €61.50 |
| 1 000 | €0.11693 | €116.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.10572 | €528.60 |
| 10 000 | €0.10319 | €1,031.90 |
| 15 000 | €0.10280 | €1,542.00 |
| 25 000 | €0.10237 | €2,559.25 |
| 35 000 | €0.10126 | €3,544.10 |
| 50 000 | €0.09962 | €4,981.00 |
| 60 000 | €0.09882 | €5,929.20 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |

