
RN73H2BTTD2002F50 | |
|---|---|
DigiKey Part Number | 2019-RN73H2BTTD2002F50TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD2002F50CT-ND - Cut Tape (CT) 2019-RN73H2BTTD2002F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD2002F50 |
Description | RES 20K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD2002F50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.17700 | €1.77 |
| 25 | €0.16480 | €4.12 |
| 50 | €0.15560 | €7.78 |
| 100 | €0.14700 | €14.70 |
| 250 | €0.13668 | €34.17 |
| 500 | €0.12958 | €64.79 |
| 1 000 | €0.12318 | €123.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.11073 | €553.65 |
| 10 000 | €0.10634 | €1,063.40 |
| 15 000 | €0.10401 | €1,560.15 |
| 25 000 | €0.10132 | €2,533.00 |
| 35 000 | €0.09969 | €3,489.15 |
| 50 000 | €0.09807 | €4,903.50 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.27610 |

