
RN73H2BTTD1000B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H2BTTD1000B25TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD1000B25CT-ND - Cut Tape (CT) 2019-RN73H2BTTD1000B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD1000B25 |
Description | RES 100 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD1000B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.25200 | €2.52 |
| 25 | €0.23440 | €5.86 |
| 50 | €0.22140 | €11.07 |
| 100 | €0.20920 | €20.92 |
| 250 | €0.19468 | €48.67 |
| 500 | €0.18476 | €92.38 |
| 1 000 | €0.17583 | €175.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.15855 | €792.75 |
| 10 000 | €0.15248 | €1,524.80 |
| 15 000 | €0.14927 | €2,239.05 |
| 25 000 | €0.14557 | €3,639.25 |
| 35 000 | €0.14332 | €5,016.20 |
| 50 000 | €0.14110 | €7,055.00 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.38905 |

