
RN73H2ATTD1502F50 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD1502F50TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD1502F50CT-ND - Cut Tape (CT) 2019-RN73H2ATTD1502F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD1502F50 |
Description | RES 15K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD1502F50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.10400 | €1.04 |
| 25 | €0.09640 | €2.41 |
| 50 | €0.09120 | €4.56 |
| 100 | €0.08610 | €8.61 |
| 250 | €0.07996 | €19.99 |
| 500 | €0.07574 | €37.87 |
| 1 000 | €0.07188 | €71.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.06434 | €321.70 |
| 10 000 | €0.06166 | €616.60 |
| 15 000 | €0.06024 | €903.60 |
| 25 000 | €0.05860 | €1,465.00 |
| 35 000 | €0.05759 | €2,015.65 |
| 50 000 | €0.05660 | €2,830.00 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.16315 |

