
RN73H2ATTD1103B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD1103B25TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD1103B25CT-ND - Cut Tape (CT) 2019-RN73H2ATTD1103B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD1103B25 |
Description | RES 110K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD1103B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.17700 | €1.77 |
| 25 | €0.16400 | €4.10 |
| 50 | €0.15480 | €7.74 |
| 100 | €0.14630 | €14.63 |
| 250 | €0.13596 | €33.99 |
| 500 | €0.12892 | €64.46 |
| 1 000 | €0.12253 | €122.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.08168 | €408.40 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |

