12.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H1JTTD1212B25

DigiKey Part Number
2019-RN73H1JTTD1212B25TR-ND - Tape & Reel (TR)
2019-RN73H1JTTD1212B25CT-ND - Cut Tape (CT)
2019-RN73H1JTTD1212B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H1JTTD1212B25
Description
RES 12.1K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H1JTTD1212B25 Models
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
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 273
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.13000€0.13
10€0.10500€1.05
25€0.09800€2.45
50€0.09260€4.63
100€0.08750€8.75
250€0.08120€20.30
500€0.07692€38.46
1 000€0.07301€73.01
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.06536€326.80
10 000€0.06264€626.40
15 000€0.06120€918.00
25 000€0.05953€1,488.25
35 000€0.05851€2,047.85
50 000€0.05751€2,875.50
Manufacturers Standard Package
Unit Price without VAT:€0.13000
Unit Price with VAT:€0.16315