
RN73H1ETTP2201F50 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP2201F50TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP2201F50CT-ND - Cut Tape (CT) 2019-RN73H1ETTP2201F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP2201F50 |
Description | RES 2.2K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP2201F50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.10800 | €1.08 |
| 25 | €0.10040 | €2.51 |
| 50 | €0.09480 | €4.74 |
| 100 | €0.08960 | €8.96 |
| 250 | €0.08316 | €20.79 |
| 500 | €0.07876 | €39.38 |
| 1 000 | €0.07477 | €74.77 |
| 5 000 | €0.06694 | €334.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.06417 | €641.70 |
| 20 000 | €0.06171 | €1,234.20 |
| 30 000 | €0.06042 | €1,812.60 |
| 50 000 | €0.05892 | €2,946.00 |
| 70 000 | €0.05801 | €4,060.70 |
| 100 000 | €0.05712 | €5,712.00 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.16315 |

